


TM5ACTB52FS | |
|---|---|
DigiKey Part Number | 4008-TM5ACTB52FS-ND |
Manufacturer | |
Manufacturer Product Number | TM5ACTB52FS |
Description | TERM. BLOCK FS 12 PIN 24VDC RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TM5ACTB52FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,60000 Kč | 416,60 Kč |
| Unit Price without VAT: | 416,60000 Kč |
|---|---|
| Unit Price with VAT: | 504,08600 Kč |










