
ZBY2323 | |
|---|---|
DigiKey Part Number | 4008-ZBY2323-ND |
Manufacturer | |
Manufacturer Product Number | ZBY2323 |
Description | LEGEND HOLDER 30 X 40 MM WITH LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate Frame |
Datasheet | Datasheet |
EDA/CAD Models | ZBY2323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate Frame | |
For Use With/Related Products | XB4, XB5 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,41000 Kč | 92,41 Kč |
| 10 | 83,77900 Kč | 837,79 Kč |
| 25 | 80,53720 Kč | 2 013,43 Kč |
| 50 | 78,16700 Kč | 3 908,35 Kč |
| 100 | 75,86630 Kč | 7 586,63 Kč |
| 250 | 72,92900 Kč | 18 232,25 Kč |
| 500 | 70,78230 Kč | 35 391,15 Kč |
| 1 000 | 68,69836 Kč | 68 698,36 Kč |
| Unit Price without VAT: | 92,41000 Kč |
|---|---|
| Unit Price with VAT: | 111,81610 Kč |





