
ZBY2304 | |
|---|---|
DigiKey Part Number | 4008-ZBY2304-ND |
Manufacturer | |
Manufacturer Product Number | ZBY2304 |
Description | HARMONY, 22MM PUSH BUTTON, LEGEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate Frame |
Datasheet | Datasheet |
EDA/CAD Models | ZBY2304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate Frame | |
For Use With/Related Products | XB4, XB5 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |








