
ZBRN1 | |
|---|---|
DigiKey Part Number | 4008-ZBRN1-ND |
Manufacturer | |
Manufacturer Product Number | ZBRN1 |
Description | XB5R I/O MODULE E'NET W/ EMPTY S |
Customer Reference | |
Detailed Description | Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 328,98000 Kč | 7 328,98 Kč |
| Unit Price without VAT: | 7 328,98000 Kč |
|---|---|
| Unit Price with VAT: | 8 868,06580 Kč |















