Configurable Contact Block SPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBE1023

DigiKey Part Number
4008-ZBE1023-ND
Manufacturer
Manufacturer Product Number
ZBE1023
Description
CONTACT BLOCK SPST-NC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC
Datasheet
 Datasheet
EDA/CAD Models
ZBE1023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč