Configurable Contact Block SPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO
ZBE1013
ZBE1013

ZBE1013

DigiKey Part Number
4008-ZBE1013-ND
Manufacturer
Manufacturer Product Number
ZBE1013
Description
CONTACT BLOCK SPST-NO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO
Datasheet
 Datasheet
EDA/CAD Models
ZBE1013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
Manufacturers Standard Package
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč