
ZB6YF05 | |
|---|---|
DigiKey Part Number | 4008-ZB6YF05-ND |
Manufacturer | |
Manufacturer Product Number | ZB6YF05 |
Description | CONTACT BLOCK 3PST-2NO/1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 3PST-2NO/1NC |
Datasheet | Datasheet |
EDA/CAD Models | ZB6YF05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 3PST-2NO/1NC | |
Requires | Switch Body | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 245,67700 Kč | 2 456,77 Kč |
| Unit Price without VAT: | 245,67700 Kč |
|---|---|
| Unit Price with VAT: | 297,26917 Kč |


