
XB6EAG232P | |
|---|---|
DigiKey Part Number | 4008-XB6EAG232P-ND |
Manufacturer | |
Manufacturer Product Number | XB6EAG232P |
Description | SWITCH SELECT 3P DPDT 1.5A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 1.5A (AC), 1A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB6EAG232P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 1.5A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,42000 Kč | 404,42 Kč |
| Unit Price without VAT: | 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 489,34820 Kč |



