
ZB6AS834 | |
|---|---|
DigiKey Part Number | 4008-ZB6AS834-ND |
Manufacturer | |
Manufacturer Product Number | ZB6AS834 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB6AS834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB6 | |
Panel Cutout Dimensions | 16mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,70000 Kč | 1 152,70 Kč |
| 10 | 952,55500 Kč | 9 525,55 Kč |
| 25 | 886,60920 Kč | 22 165,23 Kč |
| 50 | 842,36200 Kč | 42 118,10 Kč |
| 100 | 802,90800 Kč | 80 290,80 Kč |
| 250 | 785,69124 Kč | 196 422,81 Kč |
| Unit Price without VAT: | 1 152,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,76700 Kč |




