Configurable Switch Body Selector Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Selector Illuminated - White
ZB5FK1313C0

ZB5FK1313C0

DigiKey Part Number
4008-ZB5FK1313C0-ND
Manufacturer
Manufacturer Product Number
ZB5FK1313C0
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - White
Datasheet
 Datasheet
EDA/CAD Models
ZB5FK1313C0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - White
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB5
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1775,67000 Kč775,67 Kč
Manufacturers Standard Package
Unit Price without VAT:775,67000 Kč
Unit Price with VAT:938,56070 Kč