LC1DT32E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 10 916,39000 Kč
Datasheet
Contactor 4PST-NO (4 Form A) 32 A 48VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 32 A 48VAC Coil Chassis Mount, DIN Rail
LC1DT32E7
TeSys Deca-The New Generation Motor Starters

LC1DT32E7

DigiKey Part Number
4008-LC1DT32E7-ND
Manufacturer
Manufacturer Product Number
LC1DT32E7
Description
TESYS 4P CONTACTOR 32A AC-1 48VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 32 A 48VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1DT32E7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
38.4 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
14.4 VAC
Coil Voltage
48VAC
Operate Time
22 ms
Contact Form
4PST-NO (4 Form A)
Release Time
19 ms
Contact Rating (Current)
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC2DT32E7Schneider Electric04008-LC2DT32E7-ND10 916,39000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
163 914,59063 Kč62 633,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 914,59063 Kč
Unit Price with VAT:4 736,65466 Kč