
ZB5AVB1 | |
|---|---|
DigiKey Part Number | 4008-ZB5AVB1-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AVB1 |
Description | LED PNL IND WHITE SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AVB1 Models |
Category | Lamp Color White |
Manufacturer Schneider Electric | Ratings AC/DC |
Series | Voltage 24V |
Packaging Box | Current 18mA |
Part Status Active | Termination Style Screw Terminal |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,76000 Kč | 659,76 Kč |
| Unit Price without VAT: | 659,76000 Kč |
|---|---|
| Unit Price with VAT: | 798,30960 Kč |





