


XB5FVB6 | |
|---|---|
DigiKey Part Number | 4008-XB5FVB6-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVB6 |
Description | LED PNL IND BLUE SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVB6 Models |
Category | Voltage 24V |
Manufacturer Schneider Electric | Current 18mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Blue | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
Lens Color Blue | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,00000 Kč | 1 031,00 Kč |
| Unit Price without VAT: | 1 031,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,51000 Kč |





