
ZB5AD48C0 | |
|---|---|
DigiKey Part Number | 4008-ZB5AD48C0-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AD48C0 |
Description | TOGGLE SWITCH HEAD, HARMONY XB5, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Toggle |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AD48C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | - | |
Actuator Type | Toggle | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,52000 Kč | 499,52 Kč |
| Unit Price without VAT: | 499,52000 Kč |
|---|---|
| Unit Price with VAT: | 604,41920 Kč |











