Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97024

DigiKey Part Number
4862-97024-ND
Manufacturer
Manufacturer Product Number
97024
Description
CONDUIT TYPE SPR-AS PG9 LATCH PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.433" (11.00mm)
Diameter - Outside
0.551" (14.00mm)
Material
Steel, Galvanized
Color
Gray
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
220°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant, Weather Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 292,31000 Kč4 292,31 Kč
23 947,50500 Kč7 895,01 Kč
33 758,90000 Kč11 276,70 Kč
53 534,04200 Kč17 670,21 Kč
73 393,35000 Kč23 753,45 Kč
103 250,33100 Kč32 503,31 Kč
253 174,42440 Kč79 360,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4 292,31000 Kč
Unit Price with VAT:5 193,69510 Kč