



ZB4BZ104 | |
|---|---|
DigiKey Part Number | 4008-ZB4BZ104-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ104 |
Description | CONTACT BLK SPST-NCX2 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC x 2 6A @ 120VAC |
Datasheet | Datasheet |
Category | Circuit SPST-NC x 2 |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 120VAC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,62000 Kč | 585,62 Kč |
| Unit Price without VAT: | 585,62000 Kč |
|---|---|
| Unit Price with VAT: | 708,60020 Kč |



















