Configurable Contact Block SPST-NC 6A @ 120VAC, 220mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 6A @ 120VAC, 220mA @ 125VDC
ZB4BZ1029
ZB4BZ1029

ZB4BZ1029

DigiKey Part Number
4008-ZB4BZ1029-ND
Manufacturer
Manufacturer Product Number
ZB4BZ1029
Description
CONT BL SPST 6A 120V/220MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 6A @ 120VAC, 220mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZB4BZ1029 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
Schneider Electric
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Box
Contact Rating @ Voltage
6A @ 120VAC, 220mA @ 125VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1345,16000 Kč345,16 Kč
Manufacturers Standard Package
Unit Price without VAT:345,16000 Kč
Unit Price with VAT:417,64360 Kč