
ZB4BW343S | |
|---|---|
DigiKey Part Number | 4008-ZB4BW343S-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW343S |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW343S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,24000 Kč | 614,24 Kč |
| 10 | 529,87100 Kč | 5 298,71 Kč |
| 25 | 499,52480 Kč | 12 488,12 Kč |
| 50 | 477,69180 Kč | 23 884,59 Kč |
| 100 | 456,77660 Kč | 45 677,66 Kč |
| 250 | 442,05000 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 614,24000 Kč |
|---|---|
| Unit Price with VAT: | 743,23040 Kč |










