
M22-DLH-R | |
|---|---|
DigiKey Part Number | 5730-M22-DLH-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-DLH-R |
Description | ILL MOM PB SIL-BZL EXTD RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,54000 Kč | 351,54 Kč |
| 10 | 298,70000 Kč | 2 987,00 Kč |
| 25 | 279,98200 Kč | 6 999,55 Kč |
| 50 | 266,61940 Kč | 13 330,97 Kč |
| 100 | 253,89670 Kč | 25 389,67 Kč |
| 250 | 238,01320 Kč | 59 503,30 Kč |
| 500 | 226,66556 Kč | 113 332,78 Kč |
| Unit Price without VAT: | 351,54000 Kč |
|---|---|
| Unit Price with VAT: | 425,36340 Kč |










