
ZB4BC4 | |
|---|---|
DigiKey Part Number | 4008-ZB4BC4-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BC4 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BC4 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,69000 Kč | 450,69 Kč |
| Unit Price without VAT: | 450,69000 Kč |
|---|---|
| Unit Price with VAT: | 545,33490 Kč |









