



XB4BC42 | |
|---|---|
DigiKey Part Number | 4008-XB4BC42-ND |
Manufacturer | |
Manufacturer Product Number | XB4BC42 |
Description | SWITCH E-STOP PULL RESET 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB4BC42 Models |
Category | Switch Function Off-On |
Manufacturer Schneider Electric | Current Rating (Amps) 6A (AC), 550mA (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Box | Voltage Rating - DC 125 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NC | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,41000 Kč | 858,41 Kč |
| Unit Price without VAT: | 858,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,67610 Kč |



