


XVR13M05L | |
|---|---|
DigiKey Part Number | 4008-XVR13M05L-ND |
Manufacturer | |
Manufacturer Product Number | XVR13M05L |
Description | COMPLETE UNIT ORG LED FLASH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XVR13M05L Models |
Category | Light Color Orange |
Manufacturer Schneider Electric | Function - Lighting Flashing, Rotating |
Series | Voltage - Supply 230VAC |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -30°C ~ 50°C |
Number of Stacks 1 | Weight 2.2 lb (997.9 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 532,94000 Kč | 4 532,94 Kč |
| Unit Price without VAT: | 4 532,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 484,85740 Kč |




