


XVR13B04L | |
|---|---|
DigiKey Part Number | 4008-XVR13B04L-ND |
Manufacturer | |
Manufacturer Product Number | XVR13B04L |
Description | COMPLETE UNIT ORG LED FLASH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XVR13B04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Flashing, Rotating | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 50°C | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 622,16000 Kč | 3 622,16 Kč |
| Unit Price without VAT: | 3 622,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 382,81360 Kč |




