LED Panel Indicator Yellow 24V 18mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVLA335

DigiKey Part Number
4008-XVLA335-ND
Manufacturer
Manufacturer Product Number
XVLA335
Description
LED PNL IND YELLOW 16MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 18mA
Datasheet
 Datasheet
EDA/CAD Models
XVLA335 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (12.00mm)
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP40, IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1821,44000 Kč821,44 Kč
Manufacturers Standard Package
Unit Price without VAT:821,44000 Kč
Unit Price with VAT:993,94240 Kč