LED Panel Indicator Green 24V 18mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVLA333

DigiKey Part Number
4008-XVLA333-ND
Manufacturer
Manufacturer Product Number
XVLA333
Description
LED PNL IND GREEN 16MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 18mA
Datasheet
 Datasheet
EDA/CAD Models
XVLA333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (12.00mm)
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP40, IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1601,80000 Kč601,80 Kč
Manufacturers Standard Package
Unit Price without VAT:601,80000 Kč
Unit Price with VAT:728,17800 Kč