LED Panel Indicator Yellow 12V 18mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVLA325

DigiKey Part Number
4008-XVLA325-ND
Manufacturer
Manufacturer Product Number
XVLA325
Description
LED PNL IND YELLOW 16MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 12V 18mA
Datasheet
 Datasheet
EDA/CAD Models
XVLA325 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (12.00mm)
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP40, IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 091,90000 Kč1 091,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 091,90000 Kč
Unit Price with VAT:1 321,19900 Kč