
XVLA324 | |
|---|---|
DigiKey Part Number | 4008-XVLA324-ND |
Manufacturer | |
Manufacturer Product Number | XVLA324 |
Description | LED PNL IND RED 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V 18mA |
Datasheet | Datasheet |
EDA/CAD Models | XVLA324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP40, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,90000 Kč | 1 091,90 Kč |
| Unit Price without VAT: | 1 091,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,19900 Kč |





