
XVLA125 | |
|---|---|
DigiKey Part Number | 4008-XVLA125-ND |
Manufacturer | |
Manufacturer Product Number | XVLA125 |
Description | LED PNL IND YELLOW QUICK CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 18mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | XVLA125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,10000 Kč | 1 033,10 Kč |
| Unit Price without VAT: | 1 033,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,05100 Kč |











