New Product
Stack Light Optical Element Yellow LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVB7L68

DigiKey Part Number
4008-XVB7L68-ND
Manufacturer
Manufacturer Product Number
XVB7L68
Description
ILLUMINATED BEACON, HARMONY XVB7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Flashing
Function - Audible
Non-Audible
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13
Operating Temperature
-25°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 642,10000 Kč3 642,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 642,10000 Kč
Unit Price with VAT:4 406,94100 Kč