
42 EL 1/2AF | |
|---|---|
DigiKey Part Number | 2128-42EL1/2AF-ND |
Manufacturer | |
Manufacturer Product Number | 42 EL 1/2AF |
Description | HEX KEY L-SHAPE 63MM 10.91" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/2" 10.91" (277.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/2" | |
Length - Overall | 10.91" (277.0mm) | |
Features | Extra Long, Zinc Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,91000 Kč | 561,91 Kč |
| Unit Price without VAT: | 561,91000 Kč |
|---|---|
| Unit Price with VAT: | 679,91110 Kč |




