
XPSUAT13A3AC | |
|---|---|
DigiKey Part Number | 4008-XPSUAT13A3AC-ND |
Manufacturer | |
Manufacturer Product Number | XPSUAT13A3AC |
Description | SAFETY MODULE, HARMONY SAFETY AU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUAT13A3AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 3 - Digital | |
Safety Outputs and Type | Relay (4) | |
Auxiliary Outputs and Type | Relay (7) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4 | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | cULus, TUV | |
Weight | 0.770 lb (349.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 472,60000 Kč | 12 472,60 Kč |
| Unit Price without VAT: | 12 472,60000 Kč |
|---|---|
| Unit Price with VAT: | 15 091,84600 Kč |











