Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSBAT12A1AC

DigiKey Part Number
4008-XPSBAT12A1AC-ND
Manufacturer
Manufacturer Product Number
XPSBAT12A1AC
Description
ESTOP, GUARD, OSSD, PNP/PNP 24 V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSBAT12A1AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
2 - Digital
Safety Outputs and Type
Relay (3)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
5A @ 24VAC/DC
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
cULus, TUV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 819,16000 Kč8 819,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8 819,16000 Kč
Unit Price with VAT:10 671,18360 Kč