XPSABV1133C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 8 819,16000 Kč
Datasheet
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSABV1133C

DigiKey Part Number
4008-XPSABV1133C-ND
Manufacturer
Manufacturer Product Number
XPSABV1133C
Description
MODULE XPSABV - STOP AND SWITCH
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
Relay (3)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
BG, CSA, UL
Weight
0.610 lb (276.70 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes