cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD2GA8421

DigiKey Part Number
4008-XD2GA8421-ND
Manufacturer
Manufacturer Product Number
XD2GA8421
Description
SWITCH CONTROLLER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
-
Output
-
Voltage - Supply
-
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 251,60000 Kč8 251,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8 251,60000 Kč
Unit Price with VAT:9 984,43600 Kč