
2706-302 | |
|---|---|
DigiKey Part Number | 2946-2706-302-ND |
Manufacturer | |
Manufacturer Product Number | 2706-302 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.492" (12.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2706-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.492" (12.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 25 | 98,53120 Kč | 2 463,28 Kč |
| 50 | 90,29980 Kč | 4 514,99 Kč |
| 100 | 83,57830 Kč | 8 357,83 Kč |
| 250 | 76,67796 Kč | 19 169,49 Kč |
| 500 | 72,70306 Kč | 36 351,53 Kč |
| 1 000 | 69,58800 Kč | 69 588,00 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |

