
XBTZGHL10 | |
|---|---|
DigiKey Part Number | 4008-XBTZGHL10-ND |
Manufacturer | |
Manufacturer Product Number | XBTZGHL10 |
Description | INTERFACE CABLE - L = 10 M - BET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Plug to Plug 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 32.8' (10.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 622,23000 Kč | 16 622,23 Kč |
| Unit Price without VAT: | 16 622,23000 Kč |
|---|---|
| Unit Price with VAT: | 20 112,89830 Kč |










