Cable A Male to A Male 8.20' (2.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBTZG935

DigiKey Part Number
4008-XBTZG935-ND
Manufacturer
Manufacturer Product Number
XBTZG935
Description
APPLICATION TRANSFER CABLE BETWE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable A Male to A Male 8.20' (2.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
8.20' (2.50m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 939,42000 Kč6 939,42 Kč
Manufacturers Standard Package
Unit Price without VAT:6 939,42000 Kč
Unit Price with VAT:8 396,69820 Kč