


HMISTO735 | |
|---|---|
DigiKey Part Number | 4008-HMISTO735-ND |
Manufacturer | |
Manufacturer Product Number | HMISTO735 |
Description | 4.3" COLOR TOUCH PANEL ETHERNET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Blue |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65F - Dust Tight, Oil and Water Resistant |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 4.3" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 007,42000 Kč | 13 007,42 Kč |
| Unit Price without VAT: | 13 007,42000 Kč |
|---|---|
| Unit Price with VAT: | 15 738,97820 Kč |











