
XB7NA45 | |
|---|---|
DigiKey Part Number | 4008-XB7NA45-ND |
Manufacturer | |
Manufacturer Product Number | XB7NA45 |
Description | HARMONY XB7, MONOLITHIC PUSH BUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NA45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 600mA (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,69000 Kč | 609,69 Kč |
| 10 | 526,06200 Kč | 5 260,62 Kč |
| 30 | 490,14367 Kč | 14 704,31 Kč |
| 50 | 474,25740 Kč | 23 712,87 Kč |
| 100 | 453,49200 Kč | 45 349,20 Kč |
| 250 | 438,99224 Kč | 109 748,06 Kč |
| Unit Price without VAT: | 609,69000 Kč |
|---|---|
| Unit Price with VAT: | 737,72490 Kč |







