
XB7NA42 | |
|---|---|
DigiKey Part Number | 4008-XB7NA42-ND |
Manufacturer | |
Manufacturer Product Number | XB7NA42 |
Description | HARMONY XB7, MONOLITHIC PUSH BUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NA42 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 600mA (AC), 220mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,11000 Kč | 295,11 Kč |
| Unit Price without VAT: | 295,11000 Kč |
|---|---|
| Unit Price with VAT: | 357,08310 Kč |






