
XB5S8B2L2 | |
|---|---|
DigiKey Part Number | 4008-XB5S8B2L2-ND |
Manufacturer | |
Manufacturer Product Number | XB5S8B2L2 |
Description | BISTABLE BIOMETRIC SWITCH 24 VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Fingerprint Reader Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5S8B2L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Fingerprint Reader | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 352,01000 Kč | 10 352,01 Kč |
| Unit Price without VAT: | 10 352,01000 Kč |
|---|---|
| Unit Price with VAT: | 12 525,93210 Kč |





