Pushbutton Switch Fingerprint Reader Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5S2B2M12

DigiKey Part Number
4008-XB5S2B2M12-ND
Manufacturer
Manufacturer Product Number
XB5S2B2M12
Description
HARMONY XB5S, BIOMETRIC SWITCH M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Fingerprint Reader Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5S2B2M12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Fingerprint Reader
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 371,20000 Kč9 371,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9 371,20000 Kč
Unit Price with VAT:11 339,15200 Kč