


XB5RMA04 | |
|---|---|
DigiKey Part Number | 4008-XB5RMA04-ND |
Manufacturer | |
Manufacturer Product Number | XB5RMA04 |
Description | HARMONY XB5, PACK WITH 1 WIRELES |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5RMA04 Models |
Category | Type Standard, Illuminated |
Mfr | Actuator Type Round, Button |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 24 ~ 240 VAC/DC |
Part Status Active | Termination Style Wireless |
Mounting Type Panel Mount, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 919,98000 Kč | 12 919,98 Kč |
| Unit Price without VAT: | 12 919,98000 Kč |
|---|---|
| Unit Price with VAT: | 15 633,17580 Kč |







