


XB5RFA02 | |
|---|---|
DigiKey Part Number | 4008-XB5RFA02-ND |
Manufacturer | |
Manufacturer Product Number | XB5RFA02 |
Description | HARMONY XB5, WIRELESS PUSH BUTTO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5RFA02 Models |
Category | Type Standard, Illuminated |
Mfr | Actuator Type Round, Button, Flush |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 24 ~ 240 VAC/DC |
Part Status Active | Termination Style Wireless |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 168,12000 Kč | 11 168,12 Kč |
| Unit Price without VAT: | 11 168,12000 Kč |
|---|---|
| Unit Price with VAT: | 13 513,42520 Kč |









