



SSM3A325F7 | |
|---|---|
DigiKey Part Number | 4008-SSM3A325F7-ND |
Manufacturer | |
Manufacturer Product Number | SSM3A325F7 |
Description | SSR RELAY SPST-NO 25A 48-600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | SSM3A325F7 Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 232,39000 Kč | 3 232,39 Kč |
| Unit Price without VAT: | 3 232,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 911,19190 Kč |


