
XB5FVM1C0 | |
|---|---|
DigiKey Part Number | 4008-XB5FVM1C0-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVM1C0 |
Description | LED PNL IND WHITE DIFF SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVM1C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,22000 Kč | 766,22 Kč |
| 10 | 627,90000 Kč | 6 279,00 Kč |
| 100 | 562,56130 Kč | 56 256,13 Kč |
| Unit Price without VAT: | 766,22000 Kč |
|---|---|
| Unit Price with VAT: | 927,12620 Kč |







