LED Panel Indicator 110V ~ 120V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5EVG5

DigiKey Part Number
4008-XB5EVG5-ND
Manufacturer
Manufacturer Product Number
XB5EVG5
Description
LED PNL IND 29MM SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 110V ~ 120V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB5EVG5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
110V ~ 120V
Manufacturer
Schneider Electric
Current
14mA
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
0.87" (22.00mm)
Part Status
Active
Lens Size
29.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lens Color
Orange
Termination Style
Screw Terminal
Ratings
AC
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1358,71000 Kč358,71 Kč
Manufacturers Standard Package
Unit Price without VAT:358,71000 Kč
Unit Price with VAT:434,03910 Kč