
XB5EVG3 | |
|---|---|
DigiKey Part Number | 4008-XB5EVG3-ND |
Manufacturer | |
Manufacturer Product Number | XB5EVG3 |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5EVG3 Models |
Category | Voltage 110V ~ 120V |
Manufacturer Schneider Electric | Current 14mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 29.00mm Dia |
Type LED | Lens Style Round with Convex Top |
Lens Color Green | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,71000 Kč | 358,71 Kč |
| Unit Price without VAT: | 358,71000 Kč |
|---|---|
| Unit Price with VAT: | 434,03910 Kč |









