
VW3A4711 | |
|---|---|
DigiKey Part Number | 4008-VW3A4711-ND |
Manufacturer | |
Manufacturer Product Number | VW3A4711 |
Description | INPUT EMC FILTER IP20 50A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Filter |
Datasheet | Datasheet |
EDA/CAD Models | VW3A4711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 128,30000 Kč | 30 128,30 Kč |
| Unit Price without VAT: | 30 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 36 455,24300 Kč |





