


ATV340D15N4 | |
|---|---|
DigiKey Part Number | 4008-ATV340D15N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV340D15N4 |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 39A 15000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340D15N4 Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 480V |
Series | Current - Output 39A |
Packaging Box | Wattage - Load 15000 W |
Part Status Active | Interface EtherCat, RS-485 |
Mounting Type Chassis Mount | Operating Temperature -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 947,38000 Kč | 55 947,38 Kč |
| Unit Price without VAT: | 55 947,38000 Kč |
|---|---|
| Unit Price with VAT: | 67 696,32980 Kč |















